| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-GN3 |
628-M09-223-GN3
| Heilind Number: | EDA628-M09-223-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-GN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M09-223-GN3, a high-performance Vertical Machined D-Sub Connector designed for seamless connectivity in electronic applications. With a rugged steel shell and gold flash contact plating, this receptacle ensures reliable and durable performance even in the most demanding environments. Featuring two rows of 9 positions each, it offers ample connectivity options for your devices. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation quick and easy. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is perfect for industrial and commercial use. Trust in the 628-M09-223-GN3 for efficient and secure data transmission every time.

