| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-GN4 |
628-M09-223-GN4
| Heilind Number: | EDA628-M09-223-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-GN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M09-223-GN4, a cutting-edge Vertical Machined D-Sub Connector designed for optimal performance in industrial and electronic applications. This high-quality receptacle boasts a durable steel shell with nickel plating, ensuring reliable connectivity in harsh environments. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is a breeze. Featuring 9 gold flash-plated contacts for superior conductivity, this connector supports an amperage of 5A. Its dual-row design offers increased versatility, perfect for multi-channel data transmission. Operating flawlessly in temperatures ranging from -55 to 125°C, the 628-M09-223-GN4 is the ideal choice for mission-critical systems. Trust in its quality and performance for seamless connectivity in your projects.

