| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-GN5 |
628-M09-223-GN5
| Heilind Number: | EDA628-M09-223-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-GN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M09-223-GN5, a high-performance Vertical Machined D-Sub Connector designed for demanding electronic applications. With a rugged steel shell and gold flash contact plating, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows of nine positions each, it offers ample versatility for your connectivity needs. The 4-40 Threaded Boardspacer and Boardlocks mount type provide secure attachment to your PCB. With an operating temperature range of -55 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the 628-M09-223-GN5 for efficient and durable signal transmission.

