| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-GN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-GN6 |
628-M09-223-GN6
| Heilind Number: | EDA628-M09-223-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-GN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M09-223-GN6 Vertical Machined D-Sub Connector, a powerhouse of connectivity for your electronic devices. This meticulously crafted receptacle boasts two rows of high-performance contacts, each capable of handling up to 5A of power. With a durable steel shell and nickel plating, it ensures reliable and secure connections in even the harshest environments. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type guarantees easy installation and stability on your PCB. Featuring PC Tail termination and Gold Flash contact plating, signal integrity is maintained with minimal interference. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for your IO connectivity needs. Upgrade your system with the 628-M09-223-GN6 and experience seamless data transfer like never before.

