| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-GT1 |
628-M09-223-GT1
| Heilind Number: | EDA628-M09-223-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M09-223-GT1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this receptacle features two rows of gold flash-plated contacts, ensuring reliable conductivity with minimal signal loss. With a durable steel shell and tin plating, it offers excellent mechanical and environmental protection, making it suitable for a wide range of applications. Its through-hole mount type and PC tail termination method provide easy and secure installation. Rated for 5A of current, with 9 positions, this connector is perfect for demanding industrial environments. Operating smoothly in temperatures ranging from -55 to 125°C, it guarantees consistent performance even in harsh conditions. Upgrade your connectivity setup with this top-of-the-line D-Sub Connector.

