| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-GT5 |
628-M09-223-GT5
| Heilind Number: | EDA628-M09-223-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-GT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M09-223-GT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a rugged design and 4-40 Threaded Boardspacer mount type, this receptacle connector is built to withstand demanding environments. Featuring gold flash PC tail termination for reliable conductivity, it ensures secure connections for your critical applications. With 9 positions and 2 rows, it offers ample versatility for your connectivity requirements. The steel shell construction with tin plating guarantees durability, while its wide operating temperature range of -55 to 125°C ensures reliable performance in extreme conditions. Trust in the 628-M09-223-GT5 for seamless and efficient connectivity in your projects.

