| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-LN1 |
628-M09-223-LN1
| Heilind Number: | EDA628-M09-223-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 628-M09-223-LN1 Vertical Machined D-Sub Connector, the perfect solution for your connectivity needs. This high-quality connector features a durable steel shell with nickel plating, ensuring reliable performance in even the most demanding environments. With a contact plating of Gold Flash, you can count on excellent conductivity and corrosion resistance. Designed for through-hole mounting with a PC tail termination method, installation is quick and easy. The two-row, 9-position layout allows for versatile connectivity options, while the 5A amperage rating ensures efficient power transmission. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for a wide range of applications. Trust in the quality and performance of our D-Sub connector for seamless connectivity every time.

