| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-LN4 |
628-M09-223-LN4
| Heilind Number: | EDA628-M09-223-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-LN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M09-223-LN4 Vertical Machined D-Sub Connector, a powerhouse of connectivity for your electronic devices. With a sleek design and durable construction, this receptacle ensures secure and reliable connections in any application. Boasting a high amperage rating of 5A, it's perfect for power-hungry devices. Featuring two rows of nine gold flash-plated contacts, it guarantees optimal signal transmission. The 4-40 threaded standoff and boardspacer mount type offer easy and secure installation. Made of steel with nickel plating, it's built to withstand harsh environments with an operating temperature range of -55 to 125°C. Trust in the 628-M09-223-LN4 for seamless connectivity in your projects.

