| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-LN6 |
628-M09-223-LN6
| Heilind Number: | EDA628-M09-223-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-LN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M09-223-LN6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this connector features a robust steel shell with nickel plating, ensuring secure connections in demanding environments. With a 2-row design and 9 positions, it offers ample connectivity options. The 4-40 threaded standoff, boardspacer, and boardlocks mount type provides easy installation and secure anchoring. Termination is a breeze with PC tail contacts plated in gold flash, guaranteeing optimal signal transmission. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for industrial and commercial applications. Trust in the 628-M09-223-LN6 for efficient and dependable connectivity.

