| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-LT3 |
628-M09-223-LT3
| Heilind Number: | EDA628-M09-223-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-LT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M09-223-LT3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this receptacle connector features two rows of gold flash-plated contacts, ensuring reliable conductivity even in demanding environments. With a durable steel shell and tin plating for corrosion resistance, it's built to last. The 4-40 threaded boardspacer mount type and PC tail termination method allow for secure installation. With 9 positions and a maximum amperage of 5A, it's perfect for a variety of industrial applications. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for your next project. Upgrade to the 628-M09-223-LT3 for superior performance and durability.

