| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-LT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-LT4 |
628-M09-223-LT4
| Heilind Number: | EDA628-M09-223-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-LT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M09-223-LT4, a cutting-edge Vertical Machined D-Sub Connector designed for optimal performance in demanding electronic applications. This high-quality connector features a robust steel shell with gold flash contact plating, ensuring reliable conductivity and durability. With a 5A amperage rating and 9 positions, it is ideal for high-speed data transfer and power delivery. The 2-row design and receptacle gender make it versatile for various connectivity needs. Its 4-40 Threaded Standoff and PC Tail termination method guarantee secure installation, while the operating temperature range of -55 to 125°C ensures reliable operation even in extreme environments. Trust the 628-M09-223-LT4 to deliver seamless connectivity and unmatched performance in your industrial or commercial projects.

