| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-LT6 |
628-M09-223-LT6
| Heilind Number: | EDA628-M09-223-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-LT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M09-223-LT6 Vertical Machined D-Sub Connector, a reliable solution for your connectivity needs. This receptacle boasts a high amperage rating of 5 A, making it perfect for power and signal transmission in various applications. With two rows of nine positions, it offers ample connection options. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type ensures secure and stable attachment to your PCB. Featuring PC Tail termination and Gold Flash contact plating, this connector guarantees excellent signal integrity over time. Its durable steel shell, with Tin plating, can withstand harsh operating conditions ranging from -55 to 125 °C. Trust in the quality and performance of this connector for seamless connectivity in your projects.

