| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-WN2 |
628-M09-223-WN2
| Heilind Number: | EDA628-M09-223-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M09-223-WN2, a high-performance Vertical Machined D-Sub Connector designed for precision connectivity in industrial applications. Featuring a robust steel shell with nickel plating for enhanced durability, this receptacle connector offers reliable performance even in harsh environments. With two rows of 9 gold flash-plated contacts, it ensures secure and efficient data transmission. The 4-40 threaded insert mount and PC tail termination method make installation a breeze. Rated for 5A of current and operating smoothly in temperatures ranging from -55 to 125°C, this connector is a trusted choice for demanding electronic systems. Upgrade your connectivity with the 628-M09-223-WN2 and experience seamless integration like never before.

