| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-WN3 |
628-M09-223-WN3
| Heilind Number: | EDA628-M09-223-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-WN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M09-223-WN3 Vertical Machined D-Sub Connector, a robust and high-performance solution for your connectivity needs. This precision-engineered receptacle boasts two rows of nine gold flash-plated contacts, ensuring reliable power and signal transmission at up to 5A. Its 4-40 threaded boardspacer mount type offers secure installation, while the PC tail termination method simplifies assembly. Crafted from durable steel with nickel plating, this connector is built to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125°C. Trust in the quality and efficiency of our Vertical Machined D-Sub Connector for seamless integration in your electronic systems.

