| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-WN5 |
628-M09-223-WN5
| Heilind Number: | EDA628-M09-223-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-WN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M09-223-WN5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This precision-engineered connector features two rows of 9 positions each, with a sturdy steel shell and gold flash contact plating for optimal conductivity. With a 5A amperage rating and operating temperature range of -55 to 125°C, it's suitable for a wide range of applications. The 4-40 threaded boardspacer and boardlocks ensure secure mounting, while the PC tail termination method simplifies installation. Trust in the reliability and durability of this connector for your mission-critical projects.

