| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-WN6 |
628-M09-223-WN6
| Heilind Number: | EDA628-M09-223-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-WN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M09-223-WN6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This two-row receptacle, featuring a durable steel shell with nickel plating, is designed for reliability in demanding environments. With a 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, installation is secure and straightforward. The PC Tail termination method, along with Gold Flash contact plating, ensures optimal signal transmission. Offering 9 positions and rated for 5A, this connector is ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -55°C to 125°C, it guarantees consistent performance. Upgrade your connectivity setup with this essential component, available now in our Products catalog under Connectors, IO Connectors, D-Sub & D-Ribbon Connectors & Accessories, and D-Sub Connectors categories.

