| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-WT1 |
628-M09-223-WT1
| Heilind Number: | EDA628-M09-223-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M09-223-WT1, a high-performance Vertical Machined D-Sub Connector designed for robust connectivity in industrial and commercial applications. With a sleek and space-saving two-row design, this receptacle connector offers reliable performance in Through Hole mounting configurations. Engineered for durability, it features a PC Tail termination method and Gold Flash contact plating for optimal signal transmission. The steel shell construction with Tin plating ensures long-lasting quality even in harsh environments, while its 9 positions accommodate multiple connections with ease. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is a dependable solution for your connectivity needs. Trust in its superior design and craftsmanship for seamless data transmission in your projects.

