| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-WT2 |
628-M09-223-WT2
| Heilind Number: | EDA628-M09-223-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 628-M09-223-WT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and durability, this connector features a robust construction with a steel shell and gold flash contact plating, ensuring secure and stable connections. With two rows and nine positions, it offers ample connectivity options for your applications. The 4-40 threaded insert mount type and PC tail termination method make installation easy and secure. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is suitable for even the most demanding environments. Trust in the quality and performance of our D-Sub Connector for seamless connectivity in your projects.

