| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-WT3 |
628-M09-223-WT3
| Heilind Number: | EDA628-M09-223-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M09-223-WT3 Vertical Machined D-Sub Connector, the pinnacle of precision engineering for your connectivity needs. This receptacle, featuring two rows of gold flash-plated contacts, ensures reliable data transmission with an amperage rating of 5A. Its 4-40 threaded boardspacer mount type guarantees secure installation, while the PC tail termination method simplifies assembly. Crafted from durable steel with tin shell plating, this connector is built to withstand harsh environments, operating seamlessly in temperatures ranging from -55 to 125°C. With nine positions for versatile connectivity, it's the perfect solution for your industrial or commercial applications. Upgrade to the 628-M09-223-WT3 for unparalleled performance in D-Sub connectivity.

