| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-WT5 |
628-M09-223-WT5
| Heilind Number: | EDA628-M09-223-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M09-223-WT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This robust receptacle boasts two rows of contact pins, ensuring secure and reliable connections. Designed for easy installation, it features a 4-40 Threaded Boardspacer and Boardlocks mount type. The PC Tail termination method, along with Gold Flash contact plating, guarantees optimal signal transmission. With a durable steel shell and Tin plating, this connector is built to withstand tough industrial environments. Operating smoothly in temperatures ranging from -55 to 125 °C, it is perfect for a wide range of applications. Upgrade your connectivity setup with this top-of-the-line D-Sub Connector.

