| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-WT6 |
628-M09-223-WT6
| Heilind Number: | EDA628-M09-223-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-WT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M09-223-WT6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliable signal transmission, this connector features two rows of nine gold flash-plated contacts, ensuring optimal conductivity. The robust steel shell with tin plating offers durability in harsh environments, with an operating temperature range of -55 to 125 °C. Perfect for industrial applications, this receptacle connector is mountable with 4-40 threaded standoffs, board spacers, and board locks, providing secure attachment to circuit boards. Trust in the 628-M09-223-WT6 for seamless connections in your electronic devices.
