| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-BN1 |
628-M09-321-BN1
| Heilind Number: | EDA628-M09-321-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Vertical Machined D-Sub Connector, a high-performing essential for electronic systems. Designed for through-hole mounting with PC tail termination, it ensures secure and reliable connections. With a robust steel shell and nickel plating, it guarantees durability even in demanding environments. Featuring two rows of gold-plated contacts, it supports a maximum amperage of 5A across its 9 positions. Operating seamlessly in a wide temperature range from -55 to 125 °C, it's ideal for industrial and high-performance applications. Upgrade your setup with this versatile receptacle, a must-have in every engineer's toolkit.

