| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-BN2 |
628-M09-321-BN2
| Heilind Number: | EDA628-M09-321-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector. Designed for precision and durability, this receptacle features two rows for efficient data transfer. With a current rating of 5 A, it ensures reliable performance in high-power applications. The 4-40 threaded insert mount type and PC tail termination method guarantee secure attachment to your PCB. Gold-plated contacts and nickel-plated shell provide excellent conductivity and corrosion resistance. With nine positions, this connector offers ample connectivity options. Crafted from steel, it's built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Rest assured, it is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with this essential component.

