| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-BN4 |
628-M09-321-BN4
| Heilind Number: | EDA628-M09-321-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-BN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for seamless integration in electronic systems. This receptacle boasts a sturdy Steel shell with Nickel plating for durability, while Gold-plated contacts ensure reliable signal transmission. With two rows and nine positions, it offers ample connectivity options. The 4-40 Threaded Standoff and Boardspacer mount type, along with PC Tail termination method, make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's a versatile solution for various industrial applications. Upgrade your setup with this high-performance connector for optimal performance.

