| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-BN5 |
628-M09-321-BN5
| Heilind Number: | EDA628-M09-321-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-BN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle features two rows of 9 positions each, ideal for high-density applications. With a 4-40 Threaded Boardspacer and Boardlocks, it ensures secure mounting. The PC Tail termination method, along with gold contact plating and nickel shell plating, guarantees excellent conductivity and durability. Crafted from steel, the connector is robust and can withstand operating temperatures ranging from -55 to 125 °C. Elevate your electronic projects with this essential component.

