| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-BN6 |
628-M09-321-BN6
| Heilind Number: | EDA628-M09-321-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-BN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts a sturdy steel shell with nickel plating, ensuring durability in any application. With two rows and nine positions, it offers ample connectivity options. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type guarantees secure installation, while the PC Tail termination method and gold contact plating ensure reliable signal transmission. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a versatile and essential component for your electronic setups. Elevate your connectivity game with this high-quality D-Sub Connector.

