| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-BT2 |
628-M09-321-BT2
| Heilind Number: | EDA628-M09-321-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts two rows of nine gold-plated contacts, ensuring reliable signal transmission. With a durable steel shell and tin plating, it guarantees long-lasting durability even in harsh environments. Its 4-40 threaded insert mount and PC tail termination method provide easy and secure installation. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is ideal for a wide range of industrial and commercial use cases. Upgrade your system with this essential component for seamless and efficient data transfer.

