| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-BT4 |
628-M09-321-BT4
| Heilind Number: | EDA628-M09-321-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-BT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features two rows of contacts for reliable data transmission. With a robust 4-40 Threaded Standoff and Threaded Boardspacer mount type, it ensures secure installation. The PC Tail termination method and Gold contact plating guarantee optimal signal conductivity, while the Tin shell plating offers durability. Boasting nine positions and a steel shell material, it's built to withstand harsh environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable solution for your connectivity needs.

