| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-BT6 |
628-M09-321-BT6
| Heilind Number: | EDA628-M09-321-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-BT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic applications. This receptacle connector boasts two rows of 9 gold-plated contacts, ensuring reliable signal transmission with an amperage of 5 A. Its sturdy steel shell with tin plating guarantees durability in harsh environments, while the 4-40 threaded standoff, boardspacer, and boardlocks enable secure mounting. Featuring a PC tail termination method, it offers easy installation on circuit boards. With an operating temperature range of -55 to 125 °C, this connector is suitable for use in a wide range of industrial settings. Upgrade your connectivity with this essential component.

