| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-GN1 |
628-M09-321-GN1
| Heilind Number: | EDA628-M09-321-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Vertical Machined D-Sub Connector, designed for optimal performance in data transmission applications. This receptacle boasts a sturdy steel shell with nickel plating, ensuring durability and reliable signal integrity. Featuring two rows of gold-plated contacts, it offers smooth and efficient power delivery with a 5A amperage rating. With a through-hole mount type and PC tail termination method, installation is a breeze. Its 9 positions make it ideal for multi-functional setups, while the wide operating temperature range of -55 to 125°C guarantees consistent operation in diverse environments. Upgrade your connectivity solutions with this essential component.

