| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-GN2 |
628-M09-321-GN2
| Heilind Number: | EDA628-M09-321-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for optimal performance in a range of applications. This receptacle boasts a sturdy steel shell plated with nickel, ensuring durability and reliability. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. Its gold-plated contacts support high-speed data transfer, while the two rows of nine positions accommodate multiple connections. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a crucial component for any electronic setup. Elevate your connectivity with this essential tool.

