| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-GN5 |
628-M09-321-GN5
| Heilind Number: | EDA628-M09-321-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-GN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle boasts a dual-row configuration with a total of nine positions, ensuring seamless data transmission in any application. Featuring a 4-40 Threaded Boardspacer and Boardlocks for secure mounting, it guarantees stability in your setup. The PC Tail termination method, along with Gold contact plating and Nickel shell plating, guarantees optimal signal conductivity and durability. Crafted from high-quality Steel, its robust shell offers protection in harsh environments. With an operating temperature range of -55 to 125°C, it is suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this essential component.

