| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-GT1 |
628-M09-321-GT1
| Heilind Number: | EDA628-M09-321-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts a sturdy Steel shell with Tin plating, ensuring durability in any environment. With a 9-position layout, it offers ample connectivity options. The Gold-plated contacts guarantee reliable signal transmission, while the PC Tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's a versatile choice for various applications. Upgrade your setup with this high-quality connector, perfect for industrial or commercial use.

