| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-GT3 |
628-M09-321-GT3
| Heilind Number: | EDA628-M09-321-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-GT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a rugged steel shell and gold-plated contacts, ensuring reliable data transmission in any environment. With two rows and nine positions, it offers ample connectivity options. Its 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for industrial and commercial use. Trust in its durability and precision for all your connectivity needs.

