| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-GT5 |
628-M09-321-GT5
| Heilind Number: | EDA628-M09-321-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-GT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Vertical Machined D-Sub Connector. Designed for optimal functionality, it features a rugged steel shell with tin plating, ensuring durability in various environments. With 9 gold-plated contacts and a 5A amperage rating, this receptacle connector guarantees reliable power and signal transmission. Its 4-40 threaded boardspacer and boardlocks allow for secure mounting, while the PC Tail termination method simplifies installation. Whether in industrial or commercial settings, this connector operates flawlessly in temperatures ranging from -55 to 125 °C, making it a versatile and essential component for your connectivity needs. Elevate your connections with this top-of-the-line D-Sub Connector.

