| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-GT6 |
628-M09-321-GT6
| Heilind Number: | EDA628-M09-321-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-GT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Vertical Machined D-Sub Connector, a reliable solution for high-speed data transmission. Designed for efficiency, this receptacle boasts two rows of nine gold-plated contacts, ensuring secure PC Tail termination. Its durable steel shell with tin plating guarantees long-lasting performance even in harsh environments, with an operating temperature range from -55 to 125 °C. Mounting is a breeze with 4-40 Threaded Standoff, Boardspacer, and Boardlocks, making it suitable for various applications. Trust in its 5A amperage and superior quality for seamless connectivity in your projects. Elevate your connectivity experience with this top-of-the-line D-Sub Connector.

