| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-LN1 |
628-M09-321-LN1
| Heilind Number: | EDA628-M09-321-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a reliable solution for your high-speed data transmission needs. With a sleek and durable design, this receptacle connector features two rows of nine gold-plated contacts, ensuring optimal conductivity and signal integrity. The through-hole mount type with PC tail termination offers easy and secure installation, while the nickel-plated steel shell provides robust protection against environmental factors. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is perfect for a wide range of industrial applications. Trust in the quality and performance of our D-Sub Connector for seamless connectivity in your projects.

