| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-LN2 |
628-M09-321-LN2
| Heilind Number: | EDA628-M09-321-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your vertical connectivity with our innovative Vertical Machined D-Sub Connector. Designed for precision and performance, this receptacle offers a seamless interface for your electronic devices. With two rows of nine positions each, it ensures efficient signal transmission. The 4-40 threaded insert mount type provides secure installation, while the PC tail termination method simplifies assembly. Featuring gold-plated contacts for optimal conductivity and nickel-plated steel shell for durability, this connector is built to last. Operating smoothly in a wide temperature range from -55 to 125°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

