| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-LN3 |
628-M09-321-LN3
| Heilind Number: | EDA628-M09-321-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-LN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle features two rows of nine gold-plated contacts, ensuring a secure amperage of 5 A. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation a breeze. With a durable steel shell plated in nickel, this connector can withstand temperatures ranging from -55 to 125 °C. Ideal for industrial applications, it guarantees seamless connectivity in even the most demanding environments. Elevate your connectivity solutions with this essential component.

