| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-LN4 |
628-M09-321-LN4
| Heilind Number: | EDA628-M09-321-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-LN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a robust and reliable solution for your electronic needs. Designed for optimal performance, this receptacle boasts a sleek steel shell with nickel plating, ensuring durability and efficient signal transmission. With two rows and nine positions, it offers ample connectivity options for your devices. The 4-40 Threaded Standoff and Threaded Boardspacer mount type, along with PC Tail termination method, guarantee secure and stable installation. Featuring gold contact plating, it promotes superior conductivity and minimizes signal loss. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is perfect for various industrial applications. Trust in its quality and craftsmanship for seamless connectivity in your projects.

