| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-LN5 |
628-M09-321-LN5
| Heilind Number: | EDA628-M09-321-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-LN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our meticulously crafted Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows of contacts, ensuring secure and reliable connectivity. With a 4-40 threaded boardspacer and boardlocks for easy mounting, it offers convenience in installation. The PC tail termination method and gold contact plating guarantee efficient signal transmission, while the nickel-plated steel shell provides durability. With nine positions, it accommodates multiple connections, making it ideal for various applications. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this high-quality component.

