| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-LN6 |
628-M09-321-LN6
| Heilind Number: | EDA628-M09-321-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-LN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our meticulously engineered Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts a double-row setup with a total of 9 positions, ensuring seamless integration into your electronic assemblies. With a durable steel shell and efficient 4-40 Threaded Standoff, Boardspacer, and Boardlocks mounting options, this connector guarantees stability and longevity in any application. The PC Tail termination method, along with gold-plated contacts and nickel-plated shell, guarantees reliable conductivity and corrosion resistance. Operating flawlessly in a wide temperature range of -55 to 125°C, it is ideal for use in demanding industrial environments. Elevate your connectivity solutions with this essential component.

