| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-LT1 |
628-M09-321-LT1
| Heilind Number: | EDA628-M09-321-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a compact and high-performance solution for your connectivity needs. Featuring a rugged steel shell with gold-plated contacts, this receptacle ensures reliable signal transmission in demanding environments. With two rows of nine positions each, it offers ample connectivity options for your application. Designed for secure mounting on PCBs through 0.120" holes, it guarantees stable and durable performance. Operating efficiently in a wide temperature range from -55 to 125 °C, this connector is suitable for use in various industrial and commercial settings. Trust in its quality craftsmanship and precision engineering for seamless integration into your electronic systems.

