| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-LT2 |
628-M09-321-LT2
| Heilind Number: | EDA628-M09-321-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a top-tier solution for high-performance applications. This receptacle, featuring two rows of nine positions, delivers reliable power transmission at up to 5 A, making it ideal for demanding environments. Crafted with precision, it ensures secure PC Tail termination and boasts gold contact plating for optimal conductivity. The rugged steel shell with tin plating guarantees durability, while its 4-40 Threaded Insert mount type offers easy installation. With an operating temperature range of -55 to 125 °C, this connector is built to withstand harsh conditions, making it a must-have for any industrial or commercial setup. Elevate your connectivity game with this essential component.

