| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-LT3 |
628-M09-321-LT3
| Heilind Number: | EDA628-M09-321-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-LT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for precision and performance, this connector boasts two rows of nine positions for seamless data transmission. With a rugged steel shell and gold-plated contacts, it ensures durability and reliable conductivity in demanding industrial environments. The 4-40 Threaded Boardspacer mount type and PC tail termination method offer easy installation on circuit boards. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's the perfect choice for mission-critical applications. Upgrade your system with this essential component for seamless and efficient connectivity.

