| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-LT5 |
628-M09-321-LT5
| Heilind Number: | EDA628-M09-321-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for seamless integration in electronic systems. This high-performance receptacle boasts a sturdy steel shell plated with tin for durability, while gold-plated contacts ensure optimal signal transmission. With two rows of nine positions each, it offers ample connectivity options. The 4-40 Threaded Boardspacer and Boardlocks mount type provide secure attachment to PCBs. Featuring PC Tail termination method, it guarantees reliable solder connections. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for efficient data transfer.

