| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-LT6 |
628-M09-321-LT6
| Heilind Number: | EDA628-M09-321-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-LT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a two-row configuration for optimal signal transmission. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity in demanding environments. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks make installation a breeze, while the PC Tail termination method offers secure and efficient connectivity. With 9 positions and a current rating of 5 A, this connector is perfect for industrial and commercial use. Operating seamlessly in temperatures ranging from -55 to 125°C, it's a versatile solution for your connectivity needs. Trust in our connector to deliver superior performance and durability.

