| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-WN1 |
628-M09-321-WN1
| Heilind Number: | EDA628-M09-321-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts two rows of nine gold-plated contacts, ensuring reliable signal transmission. With a sturdy steel shell and nickel plating, it guarantees durability in harsh environments. The through-hole mount with PC tail termination offers easy installation, while its wide operating temperature range of -55 to 125 °C makes it suitable for diverse industrial settings. Trust in this connector for seamless data transfer and power delivery. Elevate your connections with precision and quality.

