| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-WN2 |
628-M09-321-WN2
| Heilind Number: | EDA628-M09-321-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Engineered for high performance, this receptacle features two rows for seamless integration in your setup. With a durable steel shell and gold-plated contacts, it ensures reliable signal transmission even in demanding environments. The 4-40 Threaded Insert mount type and PC Tail termination method offer easy installation, while the nickel plating provides corrosion resistance. With 9 positions and a 5A amperage, it's perfect for various applications. Operating in a wide temperature range from -55 to 125°C, this connector is a robust solution for your connectivity needs. Upgrade your systems with this essential component.

