| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-WN3 |
628-M09-321-WN3
| Heilind Number: | EDA628-M09-321-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-WN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Vertical Machined D-Sub Connector, designed for high-performance applications. This receptacle connector features two rows of nine positions each, ensuring reliable and secure connections. With a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is a breeze. The contact plating of gold guarantees excellent conductivity, while the nickel shell plating provides durability. Crafted from sturdy steel, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Elevate your electronic projects with this essential component.

